This is a 3-contact rectangular cable mount connector with crimp termination. It has a straight body orientation and a maximum current rating of 5A. The operating temperature range is -55°C to 175°C. It is suitable for cable mounting applications.
TE Connectivity D369-R33-BS1 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 3 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D369-R33-BS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.