TE Connectivity's D369-R66-BP1 is a 6-position rectangular connector with crimp termination, suitable for use in environments from -55°C to 175°C. It features a straight body orientation and a cable mount design, with a maximum current rating of 5A. The connector has 2 rows of contacts and a male gender, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |