
6-position, 2-row, B-key pin plug receptacle connector for wire-to-wire applications. Features gold-plated copper alloy male or female contacts with a 5A current rating. Operates within a -55°C to 175°C temperature range, offering mating alignment, mating retention, and sealability. This free-hanging, unshielded connector is RoHS compliant and available in black and blue housing colors.
TE Connectivity D369-R66-BS0 technical specifications.
| Color | Black, Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-R66-BS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.