This 6-contact rectangular connector features a crimp termination method and is designed for cable mount applications. It has a maximum operating temperature range of -55°C to 175°C and a maximum current rating of 5A. The connector is available in a straight body orientation and is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |