Conn Rectangular M 6 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |