
Rectangular MIL Spec connector, 6-position, 2-row socket receptacle with D-keying. Features gold-plated copper alloy contacts for male or female termination via crimp. Rated for 5A current and operates across a wide temperature range of -55°C to 175°C. This wire-to-wire connector system includes mating alignment and retention, is sealable, and boasts a yellow housing. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black, Yellow |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Yellow |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
