
This 6-position rectangular receptacle connector features 6 copper alloy contacts with gold plating, suitable for wire-to-wire connections. It is compliant with ELV and RoHS regulations, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is available in a single package quantity and is not shielded.
TE Connectivity D369-R66-NP1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-R66-NP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
