
Rectangular connector, wire-to-wire system, featuring 6 positions across 2 rows. This free-hanging, cable mount receptacle utilizes copper alloy contacts with gold plating, offering a 5A current rating. Designed for operation between -55°C and 175°C, it includes mating alignment and retention features, with a black housing and crimp termination.
TE Connectivity D369-R66-NS0 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male or Female |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 369 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D369-R66-NS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
