This TE Connectivity D369-R99-AP1 connector features a rectangular design with 9 contacts arranged in 3 rows. It is suitable for cable mount applications and can withstand operating temperatures between -55°C and 175°C. The connector is terminated via crimping and is designed for use with straight body orientation.
TE Connectivity D369-R99-AP1 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.