TE Connectivity's D369-R99-DP1 is a rectangular cable mount connector with 9 contacts arranged in 3 rows. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -55°C and 175°C and can handle a maximum current of 5A.
TE Connectivity D369-R99-DP1 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 9 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.