
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Sign in to ask questions about the TE Connectivity D38999/20FC4PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20FC4PA technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 28.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20FC4PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.