
This 37-pin flange mount circular connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 550VDC. The connector is designed for use in high-voltage applications and can withstand a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20FD35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20FD35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.