
This circular connector features a straight body orientation and a flange mount design. It has 37 terminals and 1 port, with a product length, depth, and height of 31.5mm, 31mm, and 31mm, respectively. The connector is rated for a maximum operating temperature of 200°C and a minimum of -65°C, with a maximum voltage rating of 550VDC or 400VAC and a maximum current rating of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20FD35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20FD35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.