
The D38999/20FE6SA is a 6-contact flange mount circular connector with a straight body orientation. It features a crimp termination method and a maximum operating temperature range of -65°C to 200°C. This connector has a maximum voltage rating of 850VDC and a maximum current rating of 23A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20FE6SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 33.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20FE6SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.