
This TE Connectivity connector features a straight body orientation and crimp termination method. It has 8 terminals and 1 port, with a maximum operating temperature range of -65°C to 200°C. The connector is rated for 1050VDC or 750VAC and has a maximum current rating of 13A. It measures 31.5mm in length, 33.3mm in depth, and 33.3mm in height.
Sign in to ask questions about the TE Connectivity D38999/20FE8PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20FE8PA technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 33.3 |
| Product Height (mm) | 33.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20FE8PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.