
This 32-contact circular connector is designed for flange mounting and features a straight body orientation. It has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. The operating temperature range is from -65°C to 200°C. The connector is terminated using a crimp method and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20FF32PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 36.5 |
| Product Height (mm) | 36.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20FF32PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.