
This 30-contact flange mount shielded circular connector is designed for use in harsh environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. Constructed from aluminium with electroless nickel plating, it features copper alloy contacts with gold plating. The connector is rated for environment resistance and meets the MIL-DTL-38999 military standard. It is available in bulk packaging and is compliant with the Military Standard.
Sign in to ask questions about the TE Connectivity D38999/20FJ20PB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20FJ20PB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20FJ20PB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.