
This 61-contact circular connector features a flange mount design with a straight body orientation, suitable for crimp termination. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. The connector is rated for 7.5A of current and is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20FJ61PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 46 |
| Product Height (mm) | 46 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20FJ61PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.