The TE Connectivity D38999/20GD97SC-LC is a 12-contact circular connector with a straight body orientation and crimp termination method. It features a flange mount design and has a single port. The connector is suitable for general applications and has a circular type with a socket contact gender and a receptacle contact gender.
TE Connectivity D38999/20GD97SC-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.