
This 4-position receptacle is made from composite material with a cadmium plating and features copper alloy contacts with gold plating. It conforms to the MIL-DTL-38999 military standard and is part of the MIL-C-38999 Series III Composite series. The receptacle has a crimp termination and is not compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity D38999/20JC4HN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20JC4HN technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III Composite |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/20JC4HN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.