
This TE Connectivity connector features 12 crimp contacts and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature range of -65°C to 175°C. The connector measures 31.5mm in length, 31mm in depth, and 31mm in height. It has a maximum current rating of 13A and 7.5A, depending on the configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20JD97SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 13/7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20JD97SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.