The TE Connectivity D38999/20ME6JA is a 6-position flange mount receptacle with a composite body and gold contacts. It is manufactured to meet the MIL-DTL-38999 military standard. The receptacle is available in bulk packaging and features a crimp termination. The product is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown. The receptacle is not radiation hardened and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity D38999/20ME6JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20ME6JA technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20ME6JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.