
This 16-position shielded receptacle features a composite body with electroless nickel plating, gold contacts, and a crimp contact type. It is designed for panel or flange mounting and is rated for operation between -65°C and 200°C. The receptacle is compliant with the MIL-DTL-38999 military standard and meets RoHS requirements. It is not Reach SVHC compliant.
Sign in to ask questions about the TE Connectivity D38999/20MG16BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20MG16BA technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D38999/20MG16BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.