Conn Circular SKT 79 POS Crimp ST Flange Mount 79 Terminal 1 Port
Sign in to ask questions about the TE Connectivity D38999/20MG35SN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20MG35SN-LC technical specifications.
| Body Material | Composite |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, ACT |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/20MG35SN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.