
Circular connector with 6 PIN contacts, designed for flange mounting with a straight body orientation. Features a single port and a crimp termination method, supporting 6 terminals. Operates within a temperature range of -65°C to 175°C, with a maximum voltage rating of 550VDC/400VAC and a maximum current rating of 5A. This RCP connector measures 31.5mm in length, 23.8mm in depth, and 23.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20WA35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 23.8 |
| Product Height (mm) | 23.8 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WA35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.