
Circular PIN connector with 13 contacts, designed for flange mounting with a straight body orientation. Features a Crimp termination method and RCP gender, supporting 13 terminals across a single port. Operates within a temperature range of -65°C to 175°C, with a maximum voltage rating of 550VDC/400VAC and a maximum current rating of 5A. This component is a DIMM & SO-DIMM memory socket.
Sign in to ask questions about the TE Connectivity D38999/20WB35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20WB35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 26.2 |
| Product Height (mm) | 26.2 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WB35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.