
22-position circular connector with straight body orientation and flange mount. Features 22 pin contacts with crimp termination and a maximum current rating of 5 A. Operates within a temperature range of -65 °C to 175 °C. This RCP gender component has a product length of 33.65 mm, depth of 28.6 mm, and height of 28.6 mm, with a single port.
Sign in to ask questions about the TE Connectivity D38999/20WC35PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20WC35PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 33.65 |
| Product Depth (mm) | 28.6 |
| Product Height (mm) | 28.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WC35PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.