
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/20WC4PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.