
This is a 4-position flange mount receptacle with an aluminium body and gold-plated copper alloy contacts. It is manufactured in accordance with the MIL-DTL-38999 military standard. The receptacle is not compliant with RoHS regulations, but its SVHC compliance status is unknown. It is available with a cadmium-plated body.
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/20WC4PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.