
The TE Connectivity D38999/20WD18SA is a 18-contact flange mount circular connector with a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It has a product length of 31.5mm, depth of 31mm, and height of 31mm. The connector is designed for use in temperatures ranging from -65°C to 175°C. It features a crimp termination method and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20WD18SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WD18SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.