
The TE Connectivity D38999/20WD18SB is a 18-contact flange mount circular connector with a straight body orientation. It features a crimp termination method and a maximum operating temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A. It is designed for use in high-reliability applications and is suitable for use in environments with high temperatures and electrical stress.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20WD18SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WD18SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.