
The TE Connectivity D38999/20WD97PA is a 12-contact flange mount circular connector designed for high-voltage applications. It features a straight body orientation and a crimp termination method, allowing for secure connections in demanding environments. This connector is rated for use in temperatures ranging from -65°C to 175°C and can handle a maximum voltage of 850VDC. It is capable of carrying a maximum current of 23A, making it suitable for a variety of high-power applications. The connector measures 31.5mm in length, 31mm in depth, and 31mm in height.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 23/7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |