
Environmentally resistant circular connector featuring 66 positions and 66 contacts. Constructed with an aluminum shell and cadmium plating, it offers a straight, flange mount configuration for panel applications. Contacts are copper alloy with gold plating, ensuring a gold mating finish. Designed for operation between -65°C and 175°C, this shielded receptacle utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20WF35PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/20WF35PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
