
66-position, straight circular receptacle connector with a panel flange mount. Features a shielded, environment-resistant aluminum shell with cadmium plating and a green body. Copper alloy contacts with gold plating ensure reliable mating, operating across a temperature range of -65°C to 175°C. Designed for crimp termination and compliant with MIL-DTL-38999 Series III standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/20WF35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D38999/20WF35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.