
This 21-position receptacle is made from aluminium with a cadmium plating on the body and gold plating on the copper alloy contacts. It is designed for use in military applications and meets the MIL-DTL-38999 standard. The receptacle is flange mounted and has 21 positions for connecting wires or other components.
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/20WH21AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III |
| RoHS | Not Compliant |
