
This TE Connectivity connector features a straight body orientation and 21 terminals, with a crimp termination method. It has a maximum operating temperature range of -65°C to 175°C and is rated for 1050VDC and 13A. The connector is designed for flange mount applications and has a product length of 31.5mm, depth of 42.9mm, and height of 42.9mm.
Sign in to ask questions about the TE Connectivity D38999/20WH21SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20WH21SB technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 42.9 |
| Product Height (mm) | 42.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 1050VDC|750VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WH21SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.