
This 30-contact flange mount receptacle is constructed from aluminium with a cadmium plating on the body and gold plating on the copper alloy contacts. It meets the MIL-DTL-38999 military standard and is compliant with the MIL-C-38999 Series III series. The receptacle is designed for crimp termination and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Not Compliant |