This 24-position flange mount receptacle features 24 contacts and a cadmium finish. It is constructed with an aluminium body and copper alloy contacts with a gold plating. The receptacle is not SVHC compliant. It is part of the MIL-C-38999 Series III series.
TE Connectivity D38999/20WJ24SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | No |
| Series | MIL-C-38999 Series III |
| Shell Finish | Cadmium |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/20WJ24SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.