
This circular connector features a straight body orientation and a flange mount design. It has 56 terminals and 1 port, with a product length of 31.5mm, depth of 46mm, and height of 46mm. The connector is rated for a maximum operating temperature of 175°C and a minimum of -65°C. It can handle a maximum voltage rating of 850VDC and a maximum current rating of 13A.
Sign in to ask questions about the TE Connectivity D38999/20WJ4SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/20WJ4SA technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 56 |
| Number of Ports | 1 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 46 |
| Product Height (mm) | 46 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 56 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/20WJ4SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.