This circular connector features 55 contacts with a PIN gender and a maximum voltage rating of 550VDC or 400VAC. It has a straight body orientation and is terminated through crimping. The connector is designed for use in environments with operating temperatures ranging from -65°C to 200°C. It is suitable for applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |