This is a 55-contact receptacle with a stainless steel body and passivated finish, featuring gold-plated nickel and ferrite contacts. It is designed to meet the MIL-DTL-38999 military standard and is terminated with solder. The receptacle is not Reach SVHC compliant. It is constructed with a jam nut package type.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Nickel, Ferrite |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |