Conn Circular PIN 66 POS Solder Cup ST Jam Nut 66 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Nickel, Ferrite |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |