This 32-contact circular connector features a PIN gender and is designed for use in applications requiring a straight body orientation. It has a jam nut mounting style and is rated for operation between -65°C and 200°C. The connector has 32 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |