Conn Circular SKT 3 POS Crimp ST Jam Nut 3 Terminal 1 Port
Sign in to ask questions about the TE Connectivity D38999/24FA98SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24FA98SB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 27 |
| Product Height (mm) | 27 |
| Product Diameter (mm) | 30.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24FA98SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.