
This circular connector features a straight body orientation and a jam nut mounting type. It has five terminals and one port, with a product length of 32.5mm, depth of 31.8mm, and height of 31.8mm. The connector is rated for a maximum voltage of 850VDC and 600VAC, and a maximum current of 7.5A. It operates within a temperature range of -65C to 200C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24FB5SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 31.8 |
| Product Height (mm) | 31.8 |
| Product Diameter (mm) | 34.9 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24FB5SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.