
This is a 22-contact circular connector with a maximum voltage rating of 550VDC or 400VAC and a maximum current rating of 5A. It has a straight body orientation and is mounted using a jam nut. The connector has a product length of 32.5mm, depth of 34.9mm, and height of 34.9mm, with a diameter of 38.1mm. It operates within a temperature range of -65°C to 200°C.
Sign in to ask questions about the TE Connectivity D38999/24FC35PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24FC35PB technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 34.9 |
| Product Height (mm) | 34.9 |
| Product Diameter (mm) | 38.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24FC35PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.