
This 4-pin circular connector features a straight body orientation and a jam nut mounting style. It is designed for high-current applications and can operate within a temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 850 volts DC or 600 volts AC and can handle a maximum current of 13 amps. It is constructed with a crimp termination method and measures 32.5mm in length, 34.9mm in depth, and 34.9mm in height. The connector is suitable for use in a variety of applications that require high power transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24FC4PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 32.5 |
| Product Depth (mm) | 34.9 |
| Product Height (mm) | 34.9 |
| Product Diameter (mm) | 38.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity D38999/24FC4PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.