
This 23-contact receptacle is constructed from aluminium with electroless nickel plating and features copper alloy contacts with gold plating. It meets the MIL-DTL-38999 military standard and is compliant with RoHS regulations. The receptacle is part of the MIL-C-38999 Series III series and is terminated via crimping.
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/24FE99PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-C-38999 Series III |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.