
This 23-contact receptacle connector is constructed from aluminium with electroless nickel plating and features copper alloy contacts with gold plating. It meets the military standard MIL-DTL-38999 and is suitable for use in a variety of applications. The connector is designed for jam nut mounting and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity D38999/24FE99PN-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity D38999/24FE99PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D38999/24FE99PN-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.