
Conn Circular SKT 23 POS Crimp ST Jam Nut 23 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity D38999/24FE99SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.